Filter Your Search
1 - 1 of 1 results
|
3640Y0500365JBT
Knowles Capacitors
|
Check for Price | Yes | Active | 3.6 µF | 50 V | 5 % | 3640 | BX | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 9.2 mm | 10.16 mm | KNOWLES PRECISION DEVICES | , 3640 | compliant | EAR99 |