Parametric results for: 3631NF under Ceramic Capacitors

Filter Your Search

1 - 10 of 73,309 results

|
-
-
-
-
-
-
-
-
-
-
-
Capacitance: 3.6-3.7
Select parts from the table below to compare.
Compare
Compare
4540B365M201DH-HK
Knowles Capacitors
Check for Price No Active 3.6 µF 200 V 20 % 4540 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-38534 125 °C -55 °C 2 SMT Bulk YES Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 7.62 mm 11.4 mm 10.2 mm KNOWLES PRECISION DEVICES , 4540 not_compliant EAR99
SM525E365PAN480
Kyocera AVX Components
Check for Price No Active 3.6 µF 50 V 100 % Z5U THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e0 85 °C 10 °C 2 DIP NO Tin/Lead (Sn/Pb) 2.54 mm FLAT 13.978 mm 38.527 mm 22.227 mm AVX CORP , not_compliant EAR99
5440B365J500PHW-HS
Knowles Capacitors
Check for Price No Active 3.6 µF 50 V 5 % 5440 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-PRF-123 125 °C -55 °C 2 SMT Waffle Pack YES WRAPAROUND 7.62 mm 13.7 mm 10.2 mm KNOWLES PRECISION DEVICES , 5440 compliant EAR99
5550B365Z301PH-HS
Knowles Capacitors
Check for Price No Active 3.6 µF 300 V 80 % 5550 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-PRF-123 125 °C -55 °C 2 SMT Bulk YES WRAPAROUND 7.62 mm 14 mm 12.7 mm KNOWLES PRECISION DEVICES , 5550 compliant EAR99
SMP4R369MCJUT00
Spectrum Control
Check for Price No Active 3.6 µF 200 V 20 % BR 20 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-PRF-49470 125 °C -55 °C 2 RECTANGULAR PACKAGE TR YES J BEND API TECHNOLOGIES CORP , compliant EAR99
SMP3P369KBJMT00
Spectrum Control
Check for Price No Active 3.6 µF 100 V 10 % BP 10 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C MIL-PRF-49470 125 °C -55 °C 2 RECTANGULAR PACKAGE TR YES J BEND API TECHNOLOGIES CORP , compliant EAR99
7565B365M160YH-HK
Knowles Capacitors
Check for Price No Active 3.6 µF 16 V 20 % 7565 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-38534 125 °C -55 °C 2 SMT Bulk YES Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 7.62 mm 19.1 mm 16.5 mm KNOWLES PRECISION DEVICES , 7565 not_compliant EAR99
4040B365P250DHW-HB
Knowles Capacitors
Check for Price No Active 3.6 µF 25 V 100 % 4040 X7R SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT Waffle Pack YES Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 7.62 mm 10.2 mm 10.2 mm KNOWLES PRECISION DEVICES , 4040 not_compliant EAR99
5550B365J301PHT-HB
Knowles Capacitors
Check for Price No Active 3.6 µF 300 V 5 % 5550 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-PRF-55681 125 °C -55 °C 2 SMT TR YES WRAPAROUND 7.62 mm 14 mm 12.7 mm KNOWLES PRECISION DEVICES , 5550 compliant EAR99
3640Y0500365JBT
Knowles Capacitors
Check for Price Yes Active 3.6 µF 50 V 5 % 3640 BX 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.5 mm 9.2 mm 10.16 mm KNOWLES PRECISION DEVICES , 3640 compliant EAR99