Parametric results for: 3610%20MARKING under Wires and Cables

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 361020
Select parts from the table below to compare.
Compare
Compare
36102010500
Belden Inc
Check for Price Yes Active POLYETHYLENE NO NO NO BELDEN INC unknown TIN PLATED COPPER ALLOY WIRE AND CABLE STRANDED 33.6308 mm2 1 NO 163X24 2 AWG COMMUNICATION CABLE
361-020-0040R
Winchester Interconnect
Check for Price Active 50 Ω 1.03 0.2 dB FEMALE POLYTETRAFLUOROETHYLENE STRAIGHT BLINDMATE CONNECTOR VSWR MAX AT 10 GHZ, INSERTION LOSS MAX AT 6 GHZ NO 18 MHz NO NO NO RECEPTACLE SNAP GENERAL PURPOSE YES PRESS FIT WINCHESTER ELECTRONICS CORP unknown
361020-D01
Qualtek Electronics Corporation
Check for Price Yes Active NOT SPECIFIED MAINS POWER CONNECTOR NOT APPLICABLE NOT SPECIFIED QUALTEK ELECTRONICS CORP unknown
361-020-0040H
Winchester Interconnect
Check for Price Active 50 Ω 1.03 0.2 dB FEMALE POLYTETRAFLUOROETHYLENE STRAIGHT BLINDMATE CONNECTOR VSWR MAX AT 10 GHZ, INSERTION LOSS MAX AT 6 GHZ NO 18 MHz NO NO NO RECEPTACLE SNAP GENERAL PURPOSE YES PRESS FIT WINCHESTER ELECTRONICS CORP unknown