Parametric results for: 360U under Ceramic Capacitors

Filter Your Search

1 - 10 of 1,980 results

|
-
-
-
-
-
-
-
-
Capacitance: 360
Select parts from the table below to compare.
Compare
Compare
SM565E367ZAL240
Kyocera AVX Components
Check for Price No Active 360 µF 50 V 80 % Z5U 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e0 85 °C 10 °C 2 SMT YES Tin/Lead (Sn/Pb) L BEND 8.259 mm 52.227 mm 34.427 mm AVX CORP , not_compliant EAR99
RM061E367MAZ360
Kyocera AVX Components
Check for Price Yes Active 360 µF 100 V 20 % Z5U 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C 85 °C 10 °C 2 SMT YES FLAT 12.188 mm 52.1 mm 34.3 mm AVX CORP , not_compliant EAR99
SM025E367Z5J480
Kyocera AVX Components
Check for Price No Active 360 µF 50 V 80 % Z5U 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e0 85 °C 10 °C 2 SMT YES Tin/Lead (Sn/Pb) J BEND 14.232 mm 38.4 mm 22.1 mm AVX CORP , not_compliant EAR99
101P46W367LJ3H
Johanson Dielectrics Inc
Check for Price Active 360 µF 100 V 15 % X7R 15 % SURFACE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn60Pb40) J BEND 15.621 mm 51.118 mm 34.29 mm JOHANSON DIELECTRICS INC , compliant EAR99
500P52W367NL4C
Johanson Dielectrics Inc
Check for Price Active 360 µF 50 V 30 % X7R 30 % SURFACE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn60Pb40) L BEND 19.939 mm 37.91 mm 22.098 mm JOHANSON DIELECTRICS INC , compliant EAR99
RM525E367MAZ480
Kyocera AVX Components
Check for Price Yes Active 360 µF 50 V 20 % Z5U 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C 85 °C 10 °C 2 SMT YES FLAT 15.375 mm 38.527 mm 22.227 mm AVX CORP , not_compliant EAR99
SM525E367Z5J480
Kyocera AVX Components
Check for Price No Active 360 µF 50 V 80 % Z5U 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e0 85 °C 10 °C 2 SMT YES Tin/Lead (Sn/Pb) J BEND 14.359 mm 38.527 mm 22.227 mm AVX CORP , not_compliant EAR99
SM565C367ZAL650
Kyocera AVX Components
Check for Price No Active 360 µF 50 V 80 % X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) L BEND 18.659 mm 52.227 mm 34.427 mm AVX CORP , not_compliant EAR99
101P56W367ZL4H
Johanson Dielectrics Inc
Check for Price Active 360 µF 100 V 80 % X7R 20 % SURFACE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn60Pb40) L BEND 19.939 mm 51.118 mm 34.29 mm JOHANSON DIELECTRICS INC , compliant EAR99
SM565E367MAN360
Kyocera AVX Components
Check for Price No Active 360 µF 50 V 20 % Z5U 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e0 85 °C 10 °C 2 DIP NO Tin/Lead (Sn/Pb) 2.54 mm FLAT 10.918 mm 52.227 mm 34.427 mm AVX CORP , not_compliant EAR99