Filter Your Search
1 - 10 of 24,131 results
|
NRES4R7M35V4X7F
NIC Components Corp
|
$0.0166 | Yes | Yes | Active | 4.7 µF | 35 V | 20 mA | 20 % | 42.4 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-S | 3 µA | 0.12 | e3 | 85 °C | -40 °C | CYLINDRICAL PACKAGE | NO | TIN OVER COPPER | WIRE | NIC COMPONENTS CORP | 7 mmH RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.24.0060 | |||||||||||
|
MCRH35V475M5X11
SPC Multicomp
|
$0.0192 | Yes | Active | 4.7 µF | 35 V | 22 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
MCGPR35V227M10X13
SPC Multicomp
|
$0.0196 | Yes | Active | 220 µF | 35 V | 380 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 77 µA | 0.12 | 85 °C | -40 °C | 2 | Radial | NO | 5 mm | WIRE | 10 mm | 13 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
MCGPR35V226M5X11
SPC Multicomp
|
$0.0270 | Yes | Active | 22 µF | 35 V | 80 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.7 µA | 0.12 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
MCMHR35V336M6.3X7
SPC Multicomp
|
$0.0296 | Yes | Active | 33 µF | 35 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2.5 mm | 6.3 mm | 7 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||||
|
MCUMR35V106M5X5
SPC Multicomp
|
$0.0350 | Yes | Active | 10 µF | 35 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 5 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||||
|
NRSS221M35V8X11.5TBSTF
NIC Components Corp
|
$0.0408 | Yes | Yes | Active | 220 µF | 35 V | 350 mA | 20 % | 1.06 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 231 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 11.5 mm | NIC COMPONENTS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.22.00.20 | |||||
|
MCRH35V226M5X11
SPC Multicomp
|
$0.0415 | Yes | Active | 22 µF | 35 V | 60 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
MCRH35V107M8X11
SPC Multicomp
|
$0.0435 | Yes | Active | 100 µF | 35 V | 172 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 3.5 mm | 8 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
NRE-SW100M35V5X7F
NIC Components Corp
|
$0.0484 | Yes | Yes | Active | 10 µF | 35 V | 42 mA | 20 % | 3.1 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR is MEASURED AT 100KHZ, | 3.5 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 2 mm | WIRE | 5 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |