Filter Your Search
1 - 1 of 1 results
|
35THV33M6.3X6.1
Rubycon Corporation
|
$0.2487 | Yes | Active | 33 µF | 35 V | 31.5 mA | 20 % | 2626 | 1 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 11.55 µA | 0.16 | AEC-Q200 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | BULK | YES | FLAT | 6.3 mm | 6.1 mm | 6.6 mm | 6.6 mm | RUBYCON CORP | , 2626 | compliant | EAR99 | 8532.22.00.20 |