Filter Your Search
1 - 1 of 1 results
|
35TGV1000M18X16.5
Rubycon Corporation
|
Check for Price | Yes | Active | 1 mF | 35 V | 780 mA | 20 % | 7575 | 64 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 350 µA | 0.14 | AEC-Q200 | 125 °C | -40 °C | 2 | SMT | TR, 13 INCH | YES | FLAT | 18 mm | 16.5 mm | 19 mm | 19 mm | RUBYCON CORP | compliant | EAR99 | 8532.22.00.20 |