Parametric results for: 35VB220M under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 60 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 35vb220m
Select parts from the table below to compare.
Compare
Compare
SRC35VB220M6.3X9FT
United Chemi-Con Inc
Check for Price Obsolete 22 µF 35 V 56 mA 20 % 9.05 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR SRC 11.55 µA 0.12 85 °C -40 °C 2 CYLINDRICAL PACKAGE NO WIRE UNITED CHEMI-CON INC , unknown EAR99
TD04RLXZ35VB220MJ12F50H18
Chemi-Con
Check for Price Active 220 µF 35 V 380 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 77 µA 0.12 105 °C -55 °C 2 CYLINDRICAL PACKAGE TAPE NO WIRE NIPPON CHEMI-CON CORP , unknown EAR99
LXA35VB220M
Chemi-Con
Check for Price No Obsolete 220 µF 35 V 490 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR LXA 77 µA 0.18 105 °C -55 °C 2 CYLINDRICAL PACKAGE NO WIRE NIPPON CHEMI-CON CORP , unknown EAR99
KY35VB220MH15
Chemi-Con
Check for Price No No Obsolete 220 µF 35 V 840 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR KY 77 µA 0.12 e0 105 °C -40 °C 2 CYLINDRICAL PACKAGE NO Tin/Lead (Sn/Pb) WIRE NIPPON CHEMI-CON CORP , unknown EAR99
SXE35VB220MH20FC
Chemi-Con
Check for Price Obsolete 220 µF 35 V 455 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR SXE 231 µA 0.12 105 °C -55 °C 2 CYLINDRICAL PACKAGE NO WIRE NIPPON CHEMI-CON CORP , unknown EAR99
LXY35VB220MJ16
Chemi-Con
Check for Price No No Obsolete 220 µF 35 V 825 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 77 µA 0.12 e0 105 °C -55 °C 2 CYLINDRICAL PACKAGE NO Tin/Lead (Sn/Pb) WIRE NIPPON CHEMI-CON CORP , unknown EAR99
LXV35VB220MH20
Chemi-Con
Check for Price No No Active 220 µF 35 V 640 mA 20 % 280 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 77 µA 0.12 e0 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial NO Tin/Lead (Sn/Pb) 3.5 mm WIRE 8 mm 20 mm NIPPON CHEMI-CON CORP , unknown EAR99 8532.22.00.20
SMG35VB220M8X11.5
Chemi-Con
Check for Price Obsolete 220 µF 35 V 385 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR SMG 231 µA 0.14 85 °C -40 °C 2 CYLINDRICAL PACKAGE NO WIRE NIPPON CHEMI-CON CORP , unknown EAR99
TD04RKME35VB220MF25
Chemi-Con
Check for Price Obsolete 220 µF 35 V 300 mA 20 % 0.905 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR KME 231 µA 0.12 105 °C -55 °C 2 CYLINDRICAL PACKAGE TAPE NO WIRE NIPPON CHEMI-CON CORP , unknown EAR99
KRG35VB220MJ09
Chemi-Con
Check for Price No No Active 220 µF 35 V 235 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 77 µA 0.14 e0 105 °C -55 °C 2 CYLINDRICAL PACKAGE NO Tin/Lead (Sn/Pb) WIRE NIPPON CHEMI-CON CORP , unknown EAR99