Filter Your Search
1 - 1 of 1 results
|
35SEK82M
Panasonic Electronic Components
|
$0.8465 | Yes | Active | 82 µF | 35 V | 48 mA | 20 % | 25 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 574 µA | 0.12 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 7 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic |