Parametric results for: 35REF under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 140 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 35re
Select parts from the table below to compare.
Compare
Compare
FP-035RE101M-HTCG
Nichicon Corporation
Check for Price Yes Active 100 µF 35 V 104 mA 20 % 25 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100 KHZ 700 µA 0.12 125 °C -55 °C 2 Radial BULK NO 5 mm WIRE 10 mm 12.5 mm NICHICON CORP , compliant EAR99 8532.22.00.20
EZV221M35RET35
Hitano Enterprise Corp
Check for Price Yes Contact Manufacturer 220 µF 35 V 315 mA 20 % 3333 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 77 µA 0.13 105 °C -55 °C 2 CYLINDRICAL PACKAGE TR YES NOT SPECIFIED FLAT HITANO ENTERPRISE CORP , 3333 compliant EAR99
35RE10MFA5X5.2
Rubycon Corporation
Check for Price Yes Obsolete 10 µF 35 V 30 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.5 µA 0.12 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE NO Tin (Sn) WIRE RUBYCON CORP , compliant EAR99
35RE10MKC
Rubycon Corporation
Check for Price Obsolete 10 µF 35 V 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR RE Enter Case Size As Part Of Part Number RE 85 °C -40 °C 2 Radial 5.2 mm RUBYCON CORP , unknown EAR99
FP-035RE101M-HTPH
Nichicon Corporation
Check for Price Yes Active 100 µF 35 V 1.04 A 20 % 25 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR 700 µA 0.12 125 °C -55 °C 2 Radial Tape NO 5 mm WIRE 10 mm 12.5 mm NICHICON CORP , compliant EAR99 8532.22.00.20
35REV100MKC
Rubycon Corporation
Check for Price Obsolete 100 µF 35 V 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR REV Enter Case Size As Part Of Part Number REV 85 °C -40 °C 2 SMT RUBYCON CORP , unknown EAR99
35REV2R2MKC
Rubycon Corporation
Check for Price Obsolete 2.2 µF 35 V 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR REV Enter Case Size As Part Of Part Number REV 85 °C -40 °C 2 SMT RUBYCON CORP , unknown EAR99
35REV470MKC
Rubycon Corporation
Check for Price Obsolete 470 µF 35 V 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR REV Enter Case Size As Part Of Part Number REV 85 °C -40 °C 2 SMT RUBYCON CORP , unknown EAR99
35REV3.3M3X5.5
Rubycon Corporation
Check for Price Obsolete 3.3 µF 35 V 10 mA 20 % 1313 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR REV 3 µA 0.14 85 °C -40 °C 2 CYLINDRICAL PACKAGE YES FLAT RUBYCON CORP , 1313 unknown EAR99
35REV33MFA
Rubycon Corporation
Check for Price Obsolete 33 µF 35 V 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR REV Enter Case Size As Part Of Part Number REV 85 °C -40 °C 2 SMT RUBYCON CORP , unknown EAR99