Filter Your Search
1 - 2 of 2 results
|
35ME220AXL+TS
SUN Electronic Industries Corporation
|
Check for Price | Yes | Active | 220 µF | 35 V | 800 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | TIN | 3.5 mm | 8 mm | 20 mm | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
35ME220AXL+T
SUN Electronic Industries Corporation
|
Check for Price | Yes | Active | 220 µF | 35 V | 800 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 77 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Tape | NO | TIN | 5 mm | WIRE | 8 mm | 20 mm | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | 8532.22.00.20 |