Filter Your Search
1 - 4 of 4 results
|
35CE47FH
SUN Electronic Industries Corporation
|
Check for Price | Yes | Yes | Active | 47 µF | 35 V | 150 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.45 µA | 0.14 | e6 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | TIN BISMUTH | FLAT | 8 mm | 10.2 mm | 8.3 mm | 8.3 mm | SUN ELECTRONIC INDUSTRIES CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | ||
|
35CE47FHT
SUN Electronic Industries Corporation
|
Check for Price | Active | 47 µF | 35 V | 150 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.45 µA | 0.14 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | TIN | FLAT | SUN ELECTRONIC INDUSTRIES CORP | , 3333 | compliant | EAR99 | |||||||||||
|
35CE4.7FHT
SUN Electronic Industries Corporation
|
Check for Price | Active | 4.7 µF | 35 V | 15 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | TIN | FLAT | SUN ELECTRONIC INDUSTRIES CORP | , 1717 | compliant | EAR99 | |||||||||||
|
35CE4.7FH
SUN Electronic Industries Corporation
|
Check for Price | Yes | Yes | Active | 4.7 µF | 35 V | 15 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | TIN BISMUTH | FLAT | SUN ELECTRONIC INDUSTRIES CORP | , 1717 | compliant | EAR99 |