Filter Your Search
1 - 1 of 1 results
|
358P4000B4C2T
CTS Corporation
|
Check for Price | Yes | Active | 400 MHz | 30 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FINCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 2.3 V | 200 mV | 700 ps | NO | 50 ppm | 15 % | 700 ps | 2.625 V | 2.375 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | CTS CORP | compliant | Clock |