Filter Your Search
1 - 10 of 18 results
|
358RPFC
Maxwell Technologies
|
Check for Price | Transferred | MAXWELL TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
358RPFB
Data Device Corporation
|
Check for Price | Transferred | 15 V | YES | -15 V | 1.5 kΩ | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | -18 V | -4.5 V | 8 | 1 | 68 dB | 18 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 10.541 mm | 3.6322 mm | 7.112 mm | DATA DEVICE CORP | DFP, | compliant | 8542.39.00.01 | ||||||||||||
|
358RPFS
Data Device Corporation
|
Check for Price | Transferred | 15 V | YES | -15 V | 1.5 kΩ | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | -18 V | -4.5 V | 8 | 1 | 68 dB | 18 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 10.541 mm | 3.6322 mm | 7.112 mm | DATA DEVICE CORP | LDFP-16 | compliant | 8542.39.00.01 | ||||||||||||
|
358RPFI
Space Electronics Inc
|
Check for Price | No | Contact Manufacturer | 15 V | YES | -15 V | 1.5 kΩ | 500 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 700 µA | BREAK-BEFORE-MAKE | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DFP | FL16,.25 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SPACE ELECTRONICS INC | DFP, FL16,.25 | unknown | 8542.39.00.01 | ||||||||||||||
|
358RPFP
Space Electronics Inc
|
Check for Price | No | Contact Manufacturer | 15 V | YES | -15 V | 1.5 kΩ | 500 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 700 µA | BREAK-BEFORE-MAKE | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 16 | CERAMIC | DFP | FL16,.25 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SPACE ELECTRONICS INC | DFP, FL16,.25 | unknown | 8542.39.00.01 | |||||||||||||
|
358RPFE
Space Electronics Inc
|
Check for Price | No | Contact Manufacturer | 15 V | YES | -15 V | 1.5 kΩ | 500 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 700 µA | BREAK-BEFORE-MAKE | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DFP | FL16,.25 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SPACE ELECTRONICS INC | DFP, FL16,.25 | unknown | 8542.39.00.01 | ||||||||||||||
|
358RPFS
Maxwell Technologies
|
Check for Price | Transferred | 15 V | YES | -15 V | 1.5 kΩ | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | -18 V | -4.5 V | 8 | 1 | 68 dB | 18 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 10.541 mm | 3.6322 mm | 7.112 mm | MAXWELL TECHNOLOGIES INC | DFP, | compliant | 8542.39.00.01 | DFP | 16 | ||||||||||
|
358RPFB
Maxwell Technologies
|
Check for Price | Transferred | 15 V | YES | -15 V | 1.5 kΩ | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | -18 V | -4.5 V | 8 | 1 | 68 dB | 18 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 10.541 mm | 3.6322 mm | 7.112 mm | MAXWELL TECHNOLOGIES INC | DFP, | compliant | 8542.39.00.01 | DFP | 16 | ||||||||||
|
358RPFI
Maxwell Technologies
|
Check for Price | Transferred | 15 V | YES | -15 V | 1.5 kΩ | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | -18 V | -4.5 V | 8 | 1 | 68 dB | 18 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 10.541 mm | 3.6322 mm | 7.112 mm | MAXWELL TECHNOLOGIES INC | DFP, | compliant | 8542.39.00.01 | DFP | 16 | ||||||||||
|
358RPFB
Space Electronics Inc
|
Check for Price | No | Contact Manufacturer | 15 V | YES | -15 V | 1.5 kΩ | 500 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 700 µA | BREAK-BEFORE-MAKE | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DFP | FL16,.25 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SPACE ELECTRONICS INC | DFP, FL16,.25 | unknown | 8542.39.00.01 |