Filter Your Search
1 - 1 of 1 results
|
358L450B4C3T
CTS Corporation
|
Check for Price | Yes | Active | 45 MHz | 30 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH; COMPLEMENTARY OUTPUT | 3 V | 300 mV | 700 ps | NO | 50 ppm | 15 % | 700 ps | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | CTS CORP | compliant | Clock |