Filter Your Search
1 - 1 of 1 results
|
358C1250B3C3T
CTS Corporation
|
Check for Price Buy | Yes | Active | 125 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 V | 300 mV | 10 ns | NO | 50 ppm | 15 % | 10 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD FLASH OVER NICKEL | 5.0mm x 3.2mm x 1.3mm | CTS CORP | compliant | Clock |