Filter Your Search
1 - 1 of 1 results
|
356P4000B3I3T
CTS Corporation
|
Check for Price Buy | Yes | Active | 400 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 3 V | 300 mV | 700 ps | NO | 50 ppm | 15 % | 700 ps | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD FLASH OVER NICKEL | 7.0mm x 5.0mm x 1.85mm | CTS CORP | unknown | Clock |