Parametric results for: 3540S-1-103 under Variable Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: 3540s1103
Select parts from the table below to compare.
Compare
Select Parts Part Number
3540S-1-103L
Bourns Inc
3540S-1-103
Bourns Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Mounting Feature
Package Style
Temperature Coefficient
Resistance Law Resistor Type
Technology Actuator Type
Additional Feature
Rated Temperature
Series
Surface Mount
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Actuator Orientation
Construction
Ganging Number
Number of Terminals
Number of Turns Package Shape
Rotational Angle
Terminal Finish
Terminal Shape
Package Diameter
Package Length
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 10 kΩ 5 % 2 W PANEL MOUNT Panel Mount 50 ppm/°C LINEAR POTENTIOMETER WIRE WOUND SHAFT PRECISION 70 °C NO e4 125 °C -40 °C HORIZONTAL Bushing Mount 2 3 10 CIRCULAR PACKAGE 3600 deg Gold (Au) LUG 22.23 mm 19.05 mm BOURNS INC ROHS COMPLIANT not_compliant EAR99 8533.31.00.00 Bourns
No Obsolete 10 kΩ 5 % 2 W PANEL MOUNT Chassis Mount LINEAR POTENTIOMETER WIRE WOUND SHAFT CONCENTRIC SHAFT AVAILABLE 70 °C 3540 NO 125 °C -40 °C HORIZONTAL Bushing 1 3 10 CIRCULAR PACKAGE 3600 deg LUG 22.23 mm 19.05 mm BOURNS INC unknown EAR99 8533.31.00.00 Bourns
Compare
3540S-1-103L
Bourns Inc
$21.0866 Buy Yes Yes Active 10 kΩ 5 % 2 W PANEL MOUNT Panel Mount 50 ppm/°C LINEAR POTENTIOMETER WIRE WOUND SHAFT PRECISION 70 °C NO e4 125 °C -40 °C HORIZONTAL Bushing Mount 2 3 10 CIRCULAR PACKAGE 3600 deg Gold (Au) LUG 22.23 mm 19.05 mm BOURNS INC ROHS COMPLIANT not_compliant EAR99 8533.31.00.00 Bourns
3540S-1-103
Bourns Inc
Check for Price Buy No Obsolete 10 kΩ 5 % 2 W PANEL MOUNT Chassis Mount LINEAR POTENTIOMETER WIRE WOUND SHAFT CONCENTRIC SHAFT AVAILABLE 70 °C 3540 NO 125 °C -40 °C HORIZONTAL Bushing 1 3 10 CIRCULAR PACKAGE 3600 deg LUG 22.23 mm 19.05 mm BOURNS INC unknown EAR99 8533.31.00.00 Bourns