Parametric results for: 353gb126hd under Other Optoelectronics

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: 353g
Select parts from the table below to compare.
Compare
Compare
ELM55353GDL
Bivar Inc
$0.3933 Yes Active 5 mA 2.8 V 568 nm 35 deg DIFFUSED Green NO 5 V 85 °C -25 °C 18.9 mm BIVAR INC unknown 8541.40.80.00
ELM51353GD
Bivar Inc
$0.3933 Yes Active 30 mA 2.8 V 568 nm 35 deg DIFFUSED Green NO 5 V 85 °C -25 °C 8.7 mm BIVAR INC unknown 8541.40.80.00 Bivar
ELM55353GD
Bivar Inc
$0.3933 Yes Active 30 mA 2.8 V 568 nm 35 deg DIFFUSED Green NO 5 V 85 °C -25 °C 18.9 mm BIVAR INC unknown 8541.40.80.00
ELM52353GD
Bivar Inc
$0.3933 Yes Active 30 mA 2.8 V 568 nm 35 deg DIFFUSED Green NO 5 V 85 °C -25 °C 11.3 mm BIVAR INC unknown 8541.40.80.00
L353GD
Kingbright
Check for Price No Contact Manufacturer 30 mA 2.8 V 565 nm 100 deg DIFFUSED Green NO e0 85 °C -40 °C TIN LEAD 8 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.80.00
ELM51353GC
Bivar Inc
Check for Price Yes Obsolete 30 mA 2.8 V 568 nm 20 deg WATER CLEAR Green NO 5 V 85 °C -25 °C 8.7 mm BIVAR INC unknown 8541.40.80.00
L353GDT
Kingbright
Check for Price No Contact Manufacturer 30 mA 2.8 V 565 nm 100 deg DIFFUSED Green NO e0 85 °C -40 °C TIN LEAD 8 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.80.00
353GC
Everlight Electronics Co Ltd
Check for Price Active EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.80.00 EAR99