Filter Your Search
1 - 1 of 1 results
|
353VB6C036R
CTS Corporation
|
Check for Price | Yes | Active | 3.5795 MHz | 20 % | 15 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4.5 V | 500 mV | 8 ns | NO | 50 ppm | 10 % | 8 ns | 5.25 V | 4.75 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | CTS CORP | unknown | Clock |