Filter Your Search
1 - 2 of 2 results
|
3530RN122M801NGW
Knowles Capacitors
|
Check for Price | Yes | Active | 1.2 nF | 800 V | 20 % | 3530 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 6.35 mm | 8.89 mm | 7.62 mm | KNOWLES PRECISION DEVICES | , 3530 | compliant | EAR99 | ||
|
3530RN122M801NGWM
Knowles Capacitors
|
Check for Price | Yes | Active | 1.2 nF | 800 V | 20 % | 3530 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 6.35 mm | 8.89 mm | 7.62 mm | KNOWLES PRECISION DEVICES | , 3530 | compliant | EAR99 |