Filter Your Search
1 - 2 of 2 results
|
3530C472J501BWM
Knowles Capacitors
|
Check for Price | Yes | Active | 4.7 nF | 500 V | 5 % | 3530 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Copper (Cu) barrier | WRAPAROUND | 6.35 mm | 8.89 mm | 7.62 mm | KNOWLES PRECISION DEVICES | , 3530 | compliant | EAR99 | ||
|
3530C472J501BW
Knowles Capacitors
|
Check for Price | Yes | Active | 4.7 nF | 500 V | 5 % | 3530 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Copper (Cu) barrier | WRAPAROUND | 6.35 mm | 8.89 mm | 7.62 mm | KNOWLES PRECISION DEVICES | , 3530 | compliant | EAR99 |