Filter Your Search
1 - 2 of 2 results
|
3530B472K302SHTM
Knowles Capacitors
|
Check for Price | No | Active | 4.7 nF | 3 kV | 10 % | 3530 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Silver (Ag) | WRAPAROUND | 6.35 mm | 8.89 mm | 7.62 mm | KNOWLES PRECISION DEVICES | , 3530 | compliant | EAR99 | ||
|
3530B472K302SHT
Knowles Capacitors
|
Check for Price | Yes | Active | 4.7 nF | 3 kV | 10 % | 3530 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 6.35 mm | 8.89 mm | 7.62 mm | KNOWLES PRECISION DEVICES | , 3530 | compliant | EAR99 |