Filter Your Search
1 - 10 of 15 results
|
3530B244M601YH-HB
Knowles Capacitors
|
Check for Price | No | Active | 240 nF | 600 V | 20 % | 3530 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 6.35 mm | 8.89 mm | 7.62 mm | KNOWLES PRECISION DEVICES | , 3530 | not_compliant | EAR99 | ||
|
3530B244M601YHW-HB
Knowles Capacitors
|
Check for Price | No | Active | 240 nF | 600 V | 20 % | 3530 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 6.35 mm | 8.89 mm | 7.62 mm | KNOWLES PRECISION DEVICES | , 3530 | not_compliant | EAR99 | ||
|
3530B244M601YH-HS
Knowles Capacitors
|
Check for Price | No | Active | 240 nF | 600 V | 20 % | 3530 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 6.35 mm | 8.89 mm | 7.62 mm | KNOWLES PRECISION DEVICES | , 3530 | not_compliant | EAR99 | ||
|
3530B244M601YHT-HB
Knowles Capacitors
|
Check for Price | No | Active | 240 nF | 600 V | 20 % | 3530 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 6.35 mm | 8.89 mm | 7.62 mm | KNOWLES PRECISION DEVICES | , 3530 | not_compliant | EAR99 | ||
|
3530B244M601YHW-HK
Knowles Capacitors
|
Check for Price | No | Active | 240 nF | 600 V | 20 % | 3530 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 6.35 mm | 8.89 mm | 7.62 mm | KNOWLES PRECISION DEVICES | , 3530 | not_compliant | EAR99 | ||
|
3530B244M601YT
Knowles Capacitors
|
Check for Price | No | Active | 240 nF | 600 V | 20 % | 3530 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 6.35 mm | 8.89 mm | 7.62 mm | KNOWLES PRECISION DEVICES | , 3530 | not_compliant | EAR99 | |||
|
3530B244M601YM
Knowles Capacitors
|
Check for Price | No | Active | 240 nF | 600 V | 20 % | 3530 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 6.35 mm | 8.89 mm | 7.62 mm | KNOWLES PRECISION DEVICES | , 3530 | not_compliant | EAR99 | |||
|
3530B244M601YHT-HS
Knowles Capacitors
|
Check for Price | No | Active | 240 nF | 600 V | 20 % | 3530 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 6.35 mm | 8.89 mm | 7.62 mm | KNOWLES PRECISION DEVICES | , 3530 | not_compliant | EAR99 | ||
|
3530B244M601YTM
Knowles Capacitors
|
Check for Price | No | Active | 240 nF | 600 V | 20 % | 3530 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 6.35 mm | 8.89 mm | 7.62 mm | KNOWLES PRECISION DEVICES | , 3530 | not_compliant | EAR99 | |||
|
3530B244M601YW
Knowles Capacitors
|
Check for Price | No | Active | 240 nF | 600 V | 20 % | 3530 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 6.35 mm | 8.89 mm | 7.62 mm | KNOWLES PRECISION DEVICES | , 3530 | not_compliant | EAR99 |