Filter Your Search
1 - 2 of 2 results
|
3530B104K102CM
KEMET Corporation
|
Check for Price | No | Active | 100 nF | 1 kV | 10 % | 3530 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | WAFFLE TRAY | YES | Silver/Nickel/Tin (Ag/Ni/Sn) | WRAPAROUND | 5.59 mm | 8.89 mm | 7.62 mm | KEMET ELECTRONICS CORP | , 3530 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
3530B104K102CM
Knowles Capacitors
|
Check for Price | Yes | Active | 100 nF | 1 kV | 10 % | 3530 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 6.35 mm | 8.89 mm | 7.62 mm | KNOWLES PRECISION DEVICES | , 3530 | compliant | EAR99 |