Filter Your Search
1 - 2 of 2 results
|
3523L
Burr-Brown Corp
|
Check for Price | No | Obsolete | 1.62 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 0.1 pA | YES | YES | NO | 0.6 V/us | 20 V | COMMERCIAL | 50000 | O-MBCY-W8 | Not Qualified | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||
|
3523LQ
Burr-Brown Corp
|
Check for Price | No | Obsolete | 500 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 0.1 pA | YES | YES | YES | 0.6 V/us | 20 V | COMMERCIAL | 50000 | O-MBCY-W8 | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 |