Filter Your Search
1 - 10 of 3,054 results
|
GSX-221/PP2NF35.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 35 MHz | 15 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 80 Ω | 9 pF | L2.0XB1.6XH0.35 (mm)/L0.079XB0.063XH0.014 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.35 (mm)/L0.079XB0.063XH0.014 (inch) | GOLLEDGE ELECTRONICS LTD | ULTRA MINIATURE PACKAGE-4 | compliant | 8541.60.00.60 | |||
|
HC49-4H/354EF3.50MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 3.5 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 200 Ω | 18 pF | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | GOLLEDGE ELECTRONICS LTD | HC49, 2 PIN | compliant | 8541.60.00.80 | |||
|
HC49-3H/3C2EF3.50MHZ
Golledge Electronics Ltd
|
Check for Price | Active | PARALLEL - FUNDAMENTAL | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.80 | ||||||||||||||||||||
|
HC49J/5C4FF3.50MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 3.5 MHz | 50 ppm | 0.01 % | 3 PPM/FIRST YEAR | 120 Ω | 20 pF | L13.46XB11.0XH5.3 (mm)/L0.53XB0.433XH0.209 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L13.46XB11.0XH5.3 (mm)/L0.53XB0.433XH0.209 (inch) | GOLLEDGE ELECTRONICS LTD | ROHS COMPLIANT,RESISTANCE WELDED PACKAGE-3 | compliant | 8541.60.00.30 | ||
|
HC49-3H/533FF3.50MHZ
Golledge Electronics Ltd
|
Check for Price | Active | PARALLEL - FUNDAMENTAL | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.80 | ||||||||||||||||||||
|
AB310-3.50MHZ-S-D-Y
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.5 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 200 Ω | D3.2XH9.8 (mm)/D0.126XH0.386 (inch) | 85 °C | SERIES - FUNDAMENTAL | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D3.2XH9.8 (mm)/D0.126XH0.386 (inch) | ABRACON LLC | ROHS COMPLIANT, MINIATURE PACKAGE-2 | compliant | 8541.60.00.30 | ||||
|
UM-1/M20JF3.50MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 3.5 MHz | 7.5 ppm | 0.002 % | 3 PPM/FIRST YEAR | 200 Ω | 30 pF | L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | 100 µW | 50 °C | THROUGH HOLE MOUNT | NO | L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.30 | |||||
|
86SMX/351JF3.50MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 3.5 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 200 Ω | 30 pF | L13.1XB5.0XH5.0 (mm)/L0.516XB0.197XH0.197 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL; AT STRIP CRYSTAL | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L13.1XB5.0XH5.0 (mm)/L0.516XB0.197XH0.197 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.30 | |||
|
HC49J/212SF3.50MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 3.5 MHz | 20 ppm | 0.001 % | 3 PPM/FIRST YEAR | 120 Ω | L13.46XB11.0XH5.3 (mm)/L0.53XB0.433XH0.209 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L13.46XB11.0XH5.3 (mm)/L0.53XB0.433XH0.209 (inch) | GOLLEDGE ELECTRONICS LTD | ROHS COMPLIANT,RESISTANCE WELDED PACKAGE-3 | compliant | 8541.60.00.30 | |||
|
86SMX/3C4FF3.50MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 3.5 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 200 Ω | 20 pF | L13.1XB5.0XH5.0 (mm)/L0.516XB0.197XH0.197 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL; AT STRIP CRYSTAL | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L13.1XB5.0XH5.0 (mm)/L0.516XB0.197XH0.197 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.30 |