Filter Your Search
1 - 1 of 1 results
|
350HJ241U100C
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 240 µF | 100 V | 3.2 A | 75 % | 290 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (DRY/SOLID) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 20KHZ AND 85CEL | 77.45 µA | e3 | 105 °C | -55 °C | 3 | CYLINDRICAL PACKAGE | PCB Mount | NO | Tin (Sn) | WIRE | 22.86 mm | 42.088 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |