Filter Your Search
1 - 10 of 10 results
|
RSMT2AP-13504D-T3
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Active | 13.5 MΩ | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | SILVER PALLADIUM | ONE SURFACE | MINI-SYSTEMS INC | , 1206 | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
S2208CA3504DHB
State of the Art Inc
|
Check for Price | No | No | Active | 3.5 MΩ | 0.5 % | 750 mW | 2208 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 175 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||||||
|
S2208CA3504DEB
State of the Art Inc
|
Check for Price | No | No | Active | 3.5 MΩ | 0.5 % | 750 mW | 2208 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 175 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||||||
|
S2010CA3504DKB
State of the Art Inc
|
Check for Price | No | No | Active | 3.5 MΩ | 0.5 % | 800 mW | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; TR; WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||||||
|
SFX13504DW4AGKWS
Vishay Intertechnologies
|
Check for Price | Active | 13.5 MΩ | 0.5 % | 20 mW | 0404 | SURFACE MOUNT | SMT | 350 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | ONE SURFACE | 254 µm | 1.01 mm | 940 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||
|
S2010CA3504DEB
State of the Art Inc
|
Check for Price | No | No | Active | 3.5 MΩ | 0.5 % | 800 mW | 2010 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; TR; WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||||||
|
P1206K3504DBPT
Vishay Intertechnologies
|
Check for Price | Active | 3.5 MΩ | 0.5 % | 330 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||
|
RSMT2AP-83504D-T3
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Active | 83.5 MΩ | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | SILVER PALLADIUM | ONE SURFACE | MINI-SYSTEMS INC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
S2010CA3504DHB
State of the Art Inc
|
Check for Price | No | No | Active | 3.5 MΩ | 0.5 % | 800 mW | 2010 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; TR; WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||||||
|
S2208CA3504DKB
State of the Art Inc
|
Check for Price | No | No | Active | 3.5 MΩ | 0.5 % | 750 mW | 2208 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 175 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |