Filter Your Search
1 - 1 of 1 results
|
350-V3-131-00-006101
PRECI-DIP SSA
|
Check for Price | Yes | Active | 31 | 1 | 2.54 mm | 1 | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | e3 | UL | -55 °C | 125 °C | Tin (Sn) | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.138 inch | 3.1 inch | 0.114 inch | PRECI-DIP SA | compliant | EAR99 | 8536.69.40.40 |