Filter Your Search
1 - 1 of 1 results
|
350-V3-140-00-106101
PRECI-DIP SSA
|
Check for Price | Yes | Yes | Active | 40 | 1 | 2.54 mm | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 29u inch | SURFACE MOUNT | 0.1 inch | 0.331 inch | 4 inch | PRECI-DIP SA | ROHS COMPLIANT | compliant |