Parametric results for: 35-38g. under Assembly Items

Filter Your Search

1 - 10 of 1,508 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 3538
Select parts from the table below to compare.
Compare
Compare
353891-1
TE Connectivity
$0.4626 Yes Active -30 °C 105 °C TE CONNECTIVITY LTD compliant CONNECTOR ACCESSORY PLUG: 917354 0 AWG
353891-1
TE Connectivity
$0.4626 Yes Active -30 °C 105 °C TE CONNECTIVITY LTD compliant CONNECTOR ACCESSORY PLUG: 917354 0 AWG TE Connectivity
353826-1
TE Connectivity
$1.3863 Yes Yes Not Recommended 10 mΩ ROHS COMPLIANT 100 MΩ -30 °C 105 °C POLYBUTYLENE TEREPHTHALATE WIRE 1.264 inch TE CONNECTIVITY LTD compliant TE Connectivity 0.906 inch 0.827 inch PLUG BOARD CONNECTOR PREASSEM CONN NOT SPECIFIED FEMALE NOT SPECIFIED RECTANGULAR SQ PIN-SKT NO NO YES NO NO NATURAL NO 115/230VAC 0.098 inch 0.181 inch NO LOCKING CABLE ONE 1 3 GENERAL PURPOSE NO POLARIZED 12 V 2.8 mm 31
353830-5
TE Connectivity
$10.6458 Yes Active e3 -30 °C 105 °C SOLDER 3.126 inch TE CONNECTIVITY LTD compliant TE Connectivity 1.333 inch BOARD CONNECTOR NOT APPLICABLE MALE NOT APPLICABLE NO NO YES NO NO NO 115/230VAC NO BOARD ONE 1 3 GENERAL PURPOSE NO 12 V 2.5 mm 72 Tin (Sn) MULTIPLE MATING PARTS AVAILABLE RIGHT ANGLE
3538-001N002
APEM Inc
$28.3815 Yes Yes Active 15 A 28 V 6000 Cycle(s) SPDT LATCHED AND MOMENTARY TOGGLE SWITCH LEVER 15A@125VAC 15A@28VDC 15 A ON-OFF-(ON) 125 V -40 °C 85 °C PANEL MOUNT-THREADED BULK ENVIRONMENTALLY SEALED; IP67; IP64 NO SCREW 15 inch 31.4 mm 32 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.40
3538-021BH02
APEM Inc
Check for Price Yes Yes Active 15 A 28 V 6000 Cycle(s) SPDT LATCHED AND MOMENTARY TOGGLE SWITCH LOCKING LEVER 15A@125VAC 15A@28VDC 15 A ON-OFF-(ON) 125 V -40 °C 85 °C PANEL MOUNT-THREADED BULK ENVIRONMENTALLY SEALED NO SOLDER/QUICK CONNECT 15 inch 31.4 mm 32 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.40
3538-001CG10P5
APEM Inc
Check for Price Yes Yes Active 15 A 28 V 6000 Cycle(s) SPDT LATCHED AND MOMENTARY TOGGLE SWITCH LOCKING LEVER 15A@125VAC 15A@28VDC 15 A ON-OFF-(ON) 125 V -40 °C 85 °C PANEL MOUNT-THREADED BULK ENVIRONMENTALLY SEALED NO SCREW 15 inch 31.4 mm 32 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.40
3538-031NB12
APEM Inc
Check for Price Yes Yes Active 15 A 28 V 6000 Cycle(s) SPDT LATCHED AND MOMENTARY TOGGLE SWITCH LOCKING LEVER 15A@125VAC 15A@28VDC 15 A ON-OFF-(ON) 125 V -40 °C 85 °C PANEL MOUNT-THREADED BULK ENVIRONMENTALLY SEALED NO QUICK CONNECT 15 inch 31.4 mm 32 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.40
353894-1
TE Connectivity
Check for Price Obsolete MAX CONTACTS (SERIES)=100, MAX ROWS (SERIES)=2 SOLDER TE CONNECTIVITY LTD unknown PLUG BOARD STACKING CONNECTOR MALE NO NO NO NO NO BOARD ONE 2 GENERAL PURPOSE 500 µm 100 STRAIGHT LEAD FREE
3538-031NP00
APEM Inc
Check for Price Yes Yes Active 15 A 28 V 6000 Cycle(s) SPDT LATCHED AND MOMENTARY TOGGLE SWITCH LOCKING LEVER 15A@125VAC 15A@28VDC 15 A ON-OFF-(ON) 125 V -40 °C 85 °C PANEL MOUNT-THREADED BULK ENVIRONMENTALLY SEALED NO QUICK CONNECT 15 inch 31.4 mm 32 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.40