Filter Your Search
1 - 10 of 1,631 results
|
35203R9JT
TE Connectivity
|
$0.0133 | Yes | Transferred | 3.9 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 3520 | 70 °C | YES | 200 V | 125 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | TYCO ELECTRONICS COMPONENTS | CHIP, ROHS COMPLIANT | unknown | TE Connectivity | ||||||||||||||
|
3520100RJT
TE Connectivity
|
$0.0151 | Yes | Yes | Active | 100 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | 6.4mm x 3.2mm x .6mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | 8533.21.00.30 | |||||
|
3520680RJT
TE Connectivity
|
$0.0151 | Yes | Active | 680 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | 6.4mm x 3.2mm x .6mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | 8533.21.00.30 | ||||||
|
MP003520
SPC Multicomp
|
$0.0375 | Yes | Active | 22 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | MULTICOMP PRO | CHIP | unknown | |||||||||
|
352022RJT
TE Connectivity
|
$0.0406 | Yes | Yes | Active | 22 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | 6.4mm x 3.2mm x .6mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | 8533.21.00.30 | |||||
|
352015RJT
TE Connectivity
|
$0.0559 | Yes | Transferred | 15 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 3520 | 70 °C | YES | 200 V | 125 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | TYCO ELECTRONICS COMPONENTS | CHIP, ROHS COMPLIANT | unknown | TE Connectivity | EAR99 | 8533.21.00.30 | ||||||||||||
|
352047RJT
TE Connectivity
|
$0.0561 | Yes | Transferred | 47 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 3520 | 70 °C | YES | 200 V | 125 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | TYCO ELECTRONICS COMPONENTS | CHIP, ROHS COMPLIANT | unknown | TE Connectivity | ||||||||||||||
|
1-1622820-3
TE Connectivity
|
$0.0587 | Yes | Yes | Active | 18 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 6.4mm x 3.2mm x .6mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | 8533.21.00.30 | |||||||||||||
|
3520100KJT
TE Connectivity
|
$0.0588 | Yes | Yes | Active | 100 kΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | 6.4mm x 3.2mm x .6mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | 8533.21.00.30 | |||||
|
3520470RJT
TE Connectivity
|
$0.0691 | Yes | Transferred | 470 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 3520 | 70 °C | YES | 200 V | 125 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | TYCO ELECTRONICS COMPONENTS | CHIP, ROHS COMPLIANT | unknown | TE Connectivity | EAR99 | 8533.21.00.30 |