Parametric results for: 34AA02T-I/MNY under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 34aa02timny
Select parts from the table below to compare.
Compare
Compare
34AA02T-I/MNY
Microchip Technology Inc
$0.3945 Yes Yes Active 2.048 kbit 8 256X8 2.5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 1 1 256 256 words SYNCHRONOUS OPEN-DRAIN SERIAL 2.5 V I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 AEC-Q100 40 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 800 µm 3 mm 2 mm MICROCHIP TECHNOLOGY INC DFN 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 8 compliant EAR99 8542.32.00.51 Microchip
34AA02T-I/MNYB21
Microchip Technology Inc
Check for Price Active 2.048 kbit 8 256X8 2.5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 1 1 256 256 words SYNCHRONOUS SERIAL 2.5 V I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-N8 e4 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 800 µm 3 mm 2 mm MICROCHIP TECHNOLOGY INC TDFN-8 compliant EAR99 8542.32.00.51