Filter Your Search
1 - 1 of 1 results
|
34A4P41T1M1GT
Grayhill Inc
|
Check for Price | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | 4PDT | LATCHED | GOLD | TOGGLE SWITCH | TOGGLE | UL | 5A@125VAC | 5A@28VDC | 5 A | (ON)-OFF-(ON) | 125 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | CHROME | BRASS | 0.314 inch | COPPER ALLOY | GOLD | MAKE-BEFORE-BREAK | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY TERMINAL SEALED | NO | SOLDER | 0.41 inch | 500 µm | 475 µm | 850 µm | 0.315 inch | 0.156 inch | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |