Filter Your Search
1 - 1 of 1 results
|
347LB5C1536T
CTS Corporation
|
Check for Price | Yes | Yes | Active | 153.6 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 3.3 V | 1 ns | NO | 50 ppm | 10 % | 1 ns | 3.47 V | 3.14 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | CTS CORP | compliant | Clock |