Filter Your Search
1 - 10 of 79 results
|
345LB4C1600T
CTS Corporation
|
Check for Price | Active | 160 MHz | 30 % | 50 OHM | 3.3 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 3.3 V | 1 ns | NO | 50 ppm | 10 % | 1 ns | 3.47 V | 3.14 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | CTS CORP | unknown | Clock | ||||||||||||
|
345LB3I2457T
CTS Corporation
|
Check for Price | Yes | Active | 245.76 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 3.3 V | 1 ns | NO | 30 ppm | 10 % | 1 ns | 3.47 V | 3.14 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | CTS CORP | unknown | Clock | |||||||||||
|
345LB5I2457T
CTS Corporation
|
Check for Price | Yes | Yes | Active | 245.76 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3.3 V | 1 ns | NO | 50 ppm | 10 % | 1 ns | 80 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | 5mm x 3.2mm x 1.3mm | CTS CORP | unknown | Clock | ||||||
|
345LB3I2048T
CTS Corporation
|
Check for Price | Yes | Yes | Active | 204.8 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 3.3 V | 1 ns | NO | 30 ppm | 10 % | 1 ns | 3.47 V | 3.14 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.7mm | CTS CORP | compliant | Clock | ||||||||
|
345LB4C1562T
CTS Corporation
|
Check for Price | Active | 156.25 MHz | 30 % | 50 OHM | 3.3 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 3.3 V | 1 ns | NO | 50 ppm | 10 % | 1 ns | 3.47 V | 3.14 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | CTS CORP | unknown | Clock | ||||||||||||
|
345LB4I1555T
CTS Corporation
|
Check for Price | Active | 155.52 MHz | 30 % | 50 OHM | 3.3 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 3.3 V | 1 ns | NO | 50 ppm | 10 % | 1 ns | 3.47 V | 3.14 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | CTS CORP | unknown | Clock | ||||||||||||
|
345LB6C1228T
CTS Corporation
|
Check for Price | Yes | Yes | Active | 122.88 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3 V | 300 mV | 1 ns | NO | 50 ppm | 10 % | 1 ns | 80 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | GOLD FLASH OVER NICKEL | 5.0mm x 3.2mm x 1.2mm | CTS CORP | compliant | Clock | SOLCC6,.12 | |||
|
345LB4I1536T
CTS Corporation
|
Check for Price | Active | 153.6 MHz | 30 % | 50 OHM | 3.3 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 3.3 V | 1 ns | NO | 50 ppm | 10 % | 1 ns | 3.47 V | 3.14 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | CTS CORP | unknown | Clock | ||||||||||||
|
345LB5C2400T
CTS Corporation
|
Check for Price | Active | 240 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 3.3 V | 1 ns | NO | 30 ppm | 10 % | 1 ns | 3.47 V | 3.14 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | CTS CORP | unknown | Clock | ||||||||||||
|
345LB4I1250T
CTS Corporation
|
Check for Price | Active | 125 MHz | 30 % | 50 OHM | 3.3 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 3.3 V | 1 ns | NO | 50 ppm | 10 % | 1 ns | 3.47 V | 3.14 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | CTS CORP | unknown | Clock |