Filter Your Search
1 - 1 of 1 results
|
88146-3451-WT
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 34 | 2 | 508 µm | 2 | 70 mΩ | 500 mA | FEMALE | 30 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | -40 °C | 85 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 5.4102 mm | SURFACE MOUNT | 0.189 inch | 0.047 inch | 0.526 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 |