Parametric results for: 3451L363A under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 20 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 3451l
Select parts from the table below to compare.
Compare
Compare
TMS-134-51-L-D
Samtec Inc
$7.9662 Yes Yes Active 68 2 1.27 mm 2 5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.196 inch 0.12 inch SAMTEC INC ROHS COMPLIANT compliant
65863-451LF
Amphenol FCi
Check for Price Yes Yes Active 60 2 2.54 mm MALE BOARD GOLD (15) OVER NICKEL (50)/GOLD FLASH (15) OVER PALLADIUM NICKEL STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e4 NO 94VE-0 GOLD (15) OVER NICKEL (50)/GOLD FLASH (15) OVER PALLADIUM NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER FCI LEAD FREE compliant EAR99 8536.69.40.40
FTR-134-51-L-S-P
Samtec Inc
Check for Price Active 34 1 1.27 mm 3.8 A MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR STAGGERED NO NO NO NO 94V-0 NOT SPECIFIED NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant
HMTMS-134-51-L-D-145
Samtec Inc
Check for Price Active 68 2 1.27 mm 2 MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR NO UL -55 °C 125 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.196 inch 0.1 inch 1.7 inch 0.12 inch SAMTEC INC compliant EAR99 8536.69.40.40
75853-451LF
Amphenol FCi
Check for Price Active 21 3 FEMALE CABLE BOARD CONNECTOR NO NO NO NO 94V-0 NO ONE GENERAL PURPOSE WIRE FCI LEAD FREE compliant EAR99 8536.69.40.40
FTR-134-51-L-S
Samtec Inc
Check for Price Yes Active 34 1 1.27 mm 2 3.1 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE STAGGERED 10u inch SURFACE MOUNT 0.096 inch 0.1 inch 1.7 inch SAMTEC INC ROHS COMPLIANT compliant
71933-451LF
Amphenol FCi
Check for Price Yes Active 51 1 2.54 mm 1 FEMALE BOARD TIN OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO POLARIZED HOUSING NO NO e3 NO UL 94V-0 Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLUE 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.13 inch 0.33 inch 5.097 inch FCI ROHS COMPLIANT compliant EAR99 8536.69.40.40
89883-451LF
Amphenol Communications Solutions
Check for Price Yes Active 102 2 2.54 mm 2 20 mΩ 3 A FEMALE 225 Cycles BOARD GLASS FILLED POLYETHYLENE MATTE TIN OVER NICKEL RIGHT ANGLE BOARD CONNECTOR ROHS COMPLIANT, TUBE PACKAGING 1400VAC V NO 1.4734 N 100 GΩ .3058 N NO NO e3 NO UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLUE 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 7.62 mm 197u inch SOLDER 0.23 inch 0.335 inch 5.097 inch 0.114 inch AMPHENOL ICC ROHS COMPLIANT compliant EAR99 8536.69.40.40
65823-451LF
Amphenol Communications Solutions
Check for Price Yes Active 50 2 2.54 mm MALE BOARD GOLD (15) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD OVER NICKEL NOT SPECIFIED NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40
65823-451(LF)
Amphenol FCi
Check for Price Yes Yes Active 50 2 2.54 mm MALE BOARD GOLD (15) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR 65823 NO NO NO e4 NO 94V-0 GOLD (15) OVER NICKEL NOT SPECIFIED NO GENERAL PURPOSE SOLDER FCI LEAD FREE compliant