Filter Your Search
1 - 1 of 1 results
|
3443R-32K
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 33 mΩ | 10 % | NO | 1 kHz | 6.5 A | Ferrite | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Rectangular | 2 | Radial | Bulk | RECTANGULAR PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 1.02 mm | 9.54 mm | 12.72 mm | 15.27 mm | 22.14 mm | 13.1 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |