Filter Your Search
1 - 2 of 2 results
|
3440-660T02TC
3M Interconnect
|
Check for Price | No | No | Active | 30 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | 3M, POLARIZED | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | HOLE .099-.111 | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.339 inch | 0.681 inch | 2.264 inch | 0.175 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | |||
|
N3440-660T02TC
3M Interconnect
|
Check for Price | Active | 30 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 105 °C | HOLE 0.116 | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.34 inch | 0.68 inch | 2.26 inch | 0.175 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown |