Filter Your Search
1 - 3 of 3 results
|
3431-6202UB
3M Interconnect
|
Check for Price | No | No | Active | 34 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | 3M, LATCHED, POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | compliant | |||||||||||||||||||||||||
|
33431-6202UB
3M Interconnect
|
Check for Price | No | Active | 34 | 2 | 2.54 mm | 2 | MALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | e0 | UL | -55 °C | 105 °C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | SHORT LATCH | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.34 inch | 0.68 inch | 2.46 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
N3431-6202UB
3M Interconnect
|
Check for Price | No | No | Active | 34 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | LATCHED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 |