Filter Your Search
1 - 10 of 568 results
|
TW-03-04-L-S-342-SM
Samtec Inc
|
$0.7685 | Yes | Active | 3 | 1 | 4 mm | 2 | 4.9 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.15 mm | 10u inch | SURFACE MOUNT | 0.079 inch | 0.342 inch | 0.237 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
TW-08-03-F-D-342-SM
Samtec Inc
|
$2.7302 | Yes | Active | 16 | 2 | 2 mm | 2 | 4.9 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.55 mm | 3u inch | SURFACE MOUNT | 0.155 inch | 0.342 inch | 0.632 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
TW-05-03-S-D-342-SM
Samtec Inc
|
$3.3296 | Yes | Yes | Active | 10 | 2 | 2 mm | 2 | 4.9 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.55 mm | 30u inch | SURFACE MOUNT | 0.155 inch | 0.342 inch | 0.395 inch | SAMTEC INC | compliant | ||||||||
|
TW-10-03-L-D-342-SM-A
Samtec Inc
|
$3.6083 | Yes | Yes | Active | 20 | 2 | 2 mm | 2 | 4.9 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.55 mm | 10u inch | SURFACE MOUNT | 0.155 inch | 0.342 inch | 0.79 inch | SAMTEC INC | compliant | |||||||
|
TW-13-04-S-D-342-SM-A-P-TR
Samtec Inc
|
$5.2754 | Yes | Yes | Active | 26 | 2 | 2 mm | 2 | 4.9 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.55 mm | 30u inch | SURFACE MOUNT | 0.155 inch | 0.342 inch | 1.027 inch | SAMTEC INC | compliant | |||||||
|
TW-15-06-L-D-342-SM
Samtec Inc
|
$5.2894 | Yes | Yes | Active | 30 | 2 | 2 mm | 2 | 4.9 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.55 mm | 10u inch | SURFACE MOUNT | 0.155 inch | 0.342 inch | 1.185 inch | SAMTEC INC | compliant | ||||||||
|
TW-18-04-G-D-342-SM-A-019-P-TR
Samtec Inc
|
$5.6752 | Yes | Active | 35 | 2 | 2 mm | 2 | 4.9 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | POLAR PIN POSITION | UL | 94V-0 | -55 °C | 125 °C | PEG | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | HIGH TEMP 2MM SMT BOARD STACKING TERMINAL ASM | RECTANGULAR | 4.55 mm | 20u inch | SURFACE MOUNT | 0.155 inch | 0.342 inch | 1.422 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
TW-15-04-S-D-342-SM-A-P-TR
Samtec Inc
|
$5.9993 | Yes | Yes | Active | 30 | 2 | 2 mm | 2 | 4.9 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.55 mm | 30u inch | SURFACE MOUNT | 0.155 inch | 0.342 inch | 1.185 inch | SAMTEC INC | compliant | |||||||
|
TW-13-04-S-D-342-SM-A
Samtec Inc
|
$6.0698 | Yes | Yes | Active | 26 | 2 | 2 mm | 2 | 4.9 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.55 mm | 30u inch | SURFACE MOUNT | 0.155 inch | 0.342 inch | 1.027 inch | SAMTEC INC | compliant | |||||||
|
TW-15-06-S-D-342-SM-A-P-TR
Samtec Inc
|
$6.3362 | Yes | Yes | Active | 30 | 2 | 2 mm | 2 | 4.9 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.55 mm | 30u inch | SURFACE MOUNT | 0.155 inch | 0.342 inch | 1.185 inch | SAMTEC INC | compliant |