Filter Your Search
1 - 3 of 3 results
|
N3428-22K2RB
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 20 | 2 | 2.54 mm | 2 | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | 3M, LOW PROFILE, LATCHED, SHROUDED, POLARIZATION | 1400VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||
|
N33428-22K2RB
3M Interconnect
|
Check for Price | Yes | Active | 20 | 2 | 2.54 mm | 2 | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | SHORT LATCH | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.31 inch | 0.685 inch | 1.76 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
3428-22K2RB
3M Interconnect
|
Check for Price | Yes | Yes | Active | 20 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | 3M, LOW PROFILE, LATCHED, SHROUDED, POLARIZATION | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |