Filter Your Search
1 - 2 of 2 results
|
N3428-16K2UG
3M Interconnect
|
Check for Price | No | Active | 20 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | GOLD (15) OVER NICKEL (100) | RIGHT ANGLE | BOARD CONNECTOR | LATCHED, POLARIZED | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | e0 | UL | 94V-0 | -55 °C | 105 °C | HOLE .099-.111 | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.299 inch | 0.681 inch | 1.764 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | |||||
|
3428-16K2UG
3M Interconnect
|
Check for Price | No | Active | 20 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD (15) OVER NICKEL (100) | RIGHT ANGLE | BOARD CONNECTOR | LATCHED, POLARIZED | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | e0 | UL | 94V-0 | -55 °C | 105 °C | HOLE .099-.111 | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.299 inch | 0.681 inch | 1.764 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 |