Filter Your Search
1 - 2 of 2 results
|
34152C
Murata Power Solutions
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 40 mΩ | 30 % | YES | 2.1 A | 2121 | 1 | YES | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 2 mm | 5.2 mm | 5.2 mm | MURATA POWER SOLUTIONS INC | compliant | EAR99 | 8504.50.80.00 | |||
|
34152C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 40 mΩ | 30 % | YES | 2.1 A | 2121 | 1 | YES | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 2 mm | 5.2 mm | 5.2 mm | MURATA MANUFACTURING CO LTD | compliant | CHIP |