Filter Your Search
1 - 2 of 2 results
|
3410SL001
Alpha Wire
|
Check for Price | Active | 10 | COMMUNICATION AND CONTROL CABLE | 19 mΩ | 1 kV | 105 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 18 AWG | TIN | 11.3 mm | 304.8 mm | 19X30 | ALPHA WIRE CO | compliant | ||||||
|
M33410SL001
Alpha Wire
|
Check for Price | Active | 10 | COMMUNICATION AND CONTROL CABLE | 33 mΩ | 300 V | CE; CSA; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 20 AWG | TIN | 8.51 mm | 304.8 mm | 7X28 | ALPHA WIRE CO | compliant |