Filter Your Search
1 - 10 of 41 results
|
PHG-341B00RP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 34 | 1 | 4 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 105 °C | Gold/Nickel (Au/Ni) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.3 mm | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 2.677 inch | ON SHORE TECHNOLOGY INC | unknown | ||||||||||||||||
|
PHG-341B03RP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 34 | 1 | 4 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 105 °C | Gold/Nickel (Au/Ni) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.3 mm | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 2.677 inch | ON SHORE TECHNOLOGY INC | unknown | ||||||||||||||||
|
91618-341B
Amphenol FCi
|
Check for Price | Active | 82 | 2 | 2.54 mm | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
10128403-41BLF
Amphenol FCi
|
Check for Price | Yes | Active | 64 | 8 | 2.0066 mm | 8 | 500 mA | MALE | 200 Cycles | BOARD | POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | NO | .4448 N | 1 GΩ | SHRD RIGHT | .15012 N | e3 | UL | -55 °C | 85 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | BLACK | 0.079 inch | 0.079 inch | NO | GUIDE PIN | ONE | 2.0066 mm | PRESS FIT | 0.744 inch | 1.055 inch | 0.88 inch | 0.055 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
88511-341B
Aces Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 34 | 1 | 508 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | UL | -40 °C | 85 °C | FITTING NAIL | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 5u inch | SURFACE MOUNT | 0.079 inch | 0.205 inch | 0.835 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||
|
PHG-341BRP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 34 | 1 | 4 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 105 °C | Gold/Nickel (Au/Ni) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.3 mm | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 2.677 inch | ON SHORE TECHNOLOGY INC | unknown | ||||||||||||||||
|
10124413-41BLF
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
NPPN341BFLC-RC
Sullins Connector Solutions
|
Check for Price | Yes | Active | 34 | 1 | 2.0066 mm | 2 | 1 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | -40 °C | 105 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | STAGGERED | FLASH inch | SURFACE MOUNT | 0.094 inch | 0.181 inch | 2.677 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
10126363-41BLF
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
PHG-341B02RP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 34 | 1 | 4 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 105 °C | Gold/Nickel (Au/Ni) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.3 mm | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 2.677 inch | ON SHORE TECHNOLOGY INC | unknown |