Filter Your Search
1 - 4 of 4 results
|
3408-620T02TC
3M Electronics
|
Check for Price | No | Active | 16 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GOLD (30) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | 3M, POLARIZED | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | HOLE .099-.111 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.34 inch | 0.685 inch | 1.56 inch | 0.175 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | ||
|
3408-620T02TC
3M Interconnect
|
Check for Price | No | Active | 16 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GOLD (30) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | 3M, POLARIZED | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | HOLE .099-.111 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.34 inch | 0.685 inch | 1.56 inch | 0.175 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | ||
|
N3408-620T02TC
3M Interconnect
|
Check for Price | Active | BOARD CONNECTOR | 3M ELECTRONIC PRODUCTS DIVISION | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
N3408-620T02TC
3M Electronics
|
Check for Price | Active | BOARD CONNECTOR | 3M ELECTRONIC PRODUCTS DIVISION | unknown |