Filter Your Search
1 - 4 of 4 results
|
3402.0016.11
Schurter Electronic Components
|
$1.0006 | Yes | Yes | Active | 63 V | 63 V | 4 A | VERY FAST | ELECTRIC FUSE | 2 J | 10 ms | 50 A | CE; CSA; CUL; IEC; UKCA; UL | e3 | 125 °C | -40 °C | SURFACE MOUNT | BAG | YES | TIN | WRAPAROUND | 3.1 mm | 2.6 mm | 7.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | SCHURTER | |||
|
3402.0016
Schurter Electronic Components
|
Check for Price | Yes | Yes | Active | 63 V | 63 V | 4 A | VERY FAST | ELECTRIC FUSE | 2 J | 10 ms | 50 A | CSA; UL | 85 °C | -40 °C | 7.4x3.1mm | SURFACE MOUNT | YES | WRAPAROUND | 3.1 mm | 2.6 mm | 7.4 mm | SCHURTER AG | compliant | EAR99 | ||||||||
|
3402.0016.22
Schurter Electronic Components
|
Check for Price | Yes | Yes | Active | 63 V | 63 V | 4 A | VERY FAST | ELECTRIC FUSE | 2 J | 10 ms | 50 A | CE; CSA; CUL; IEC; UKCA; UL | e3 | 125 °C | -40 °C | SURFACE MOUNT | TR, 7 INCH | YES | TIN | WRAPAROUND | 3.1 mm | 2.6 mm | 7.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | SCHURTER | |||
|
3402.0016.24
Schurter Electronic Components
|
Check for Price | Yes | Yes | Active | 63 V | 63 V | 4 A | VERY FAST | ELECTRIC FUSE | 2 J | 10 ms | 50 A | CE; CSA; CUL; IEC; UKCA; UL | e3 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | TIN | WRAPAROUND | 3.1 mm | 2.6 mm | 7.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | SCHURTER |